111-12440 | HellermannTyton
Cable tie, PA, (L x W) 760 x 7.6 mm, bundle-Ø 5 to 225 mm, black, -40 to 105 °C, 111-12440
Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.23 € *
Price list
Quantity
Price per unit*
50 pcs.
1.8445 €
100 pcs.
1.5946 €
500 pcs.
1.4042 €
1000 pcs.
1.2257 €
5000 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 111-12440, HellermannTyton
This inside serrated cable tie is made from heat stabilized Polyamide 6.6 (PA66HS). Can be easily installed by hand or using an application tool to ensure consistency of installation.
Features
- Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
- Inside serration provides a strong hold onto bundles
- Manual and/or pneumatic tools available for greater process reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 760 mm | |
| Width | 7.6 mm | |
| Thickness | 1.8 mm | |
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 225 mm | |
| Min holding force | 535 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |