111-12610 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 460 x 7.6 mm, bundle-Ø 15 to 125 mm, black, -40 to 85 °C, 111-12610
Unit Price (€ / pc.)
1.0710 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0710 €
100 pcs.
0.8568 €
500 pcs.
0.8092 €
1000 pcs.
0.6783 €
5000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-12610, HellermannTyton
The 111-12610 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Easy application either manually or with an application tool
- Ergonomic bent tail offers quick and simple installation
Technical specifications
Breite | 7.6 mm | |
Chemikalienbeständig | Yes | |
Dicke | 1.8 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 460 mm | |
Material | PA | |
max. Bündeldurchmesser | 125 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 15 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 535 N |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |