111-12660 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 460 x 7.6 mm, bundle-Ø 15 to 125 mm, black, UV resistant, -40 to 85 °C, 111-12660

Order No.: 42P1334
EAN: 5022660318573
MPN:
111-12660
T120M-PA66W-BK
HellermannTyton
111-12660 HellermannTyton Cable Ties Image 1
111-12660 HellermannTyton Cable Ties Image 2
111-12660 HellermannTyton Cable Ties Image 3
111-12660 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 55 pcs.
Leadtime: 1 Week **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
0.9520 €
100 pcs.
0.8449 €
1000 pcs.
0.7259 €
5000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-12660, HellermannTyton

This inside serrated cable tie is made of UV-resistant Polyamide 6.6 (PA66W/UV) and thus suitable for outdoor applications. UV stabilised cable tie resist UV radiation for a considerably longer period compared to standard PA66 cable ties. It can easily be used for bundling and securing cables, pipes and hoses especially in outdoor areas.

Features

  • Made from 100 % high quality plastic, allows for good recycling
  • Easy application either manually or with a processing tool
  • Simple to insert due to bent tail
Technical specifications
Breite 7.6 mm
Chemikalienbeständig No
Dicke 1.8 mm
Farbe schwarz
Halogenfrei Yes
Länge 460 mm
Material PA
max. Bündeldurchmesser 125 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 15 mm
min. Temperatur -40 °C
UV-beständig Yes
Verschluss lösbar No
Min Haltekraft 535 N
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes