111-12719 | HellermannTyton
Cable tie, PA, (L x W) 600 x 7.6 mm, bundle-Ø 15 to 175 mm, natural, -40 to 105 °C, 111-12719
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1067 €
100 pcs.
0.9639 €
500 pcs.
0.8568 €
1000 pcs.
0.7378 €
5000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-12719, HellermannTyton
The 111-12719 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Easy application either manually or with an application tool
- Ergonomic bent tail offers quick and simple installation
Technical specifications
Version | innenverzahnt | |
Length | 600 mm | |
Width | 7.6 mm | |
Thickness | 1.8 mm | |
min. Bundle diameter | 15 mm | |
max. Bundle diameter | 175 mm | |
Min holding force | 535 N | |
Material | PA | |
Colour | natur | |
detachable closure | No | |
Chemical resistant | Yes | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |