111-14810 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 365 x 7.6 mm, bundle-Ø 5 to 100 mm, black, -40 to 85 °C, 111-14810
Unit Price (€ / pc.)
0.5712 € *
Available: 1,858 pcs.
Leadtime: 1 Week **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
100 pcs.
0.4998 €
500 pcs.
0.4165 €
1000 pcs.
0.3570 €
5000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 111-14810, HellermannTyton
Cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Only high quality plastic is used meeting recycling targets
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
Technical specifications
Breite | 7.6 mm | |
Chemikalienbeständig | Yes | |
Dicke | 1.6 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 365 mm | |
Material | PA | |
max. Bündeldurchmesser | 100 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 670 N |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |