111-14819 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 365 x 7.6 mm, bundle-Ø 5 to 100 mm, natural, -40 to 85 °C, 111-14819

Order No.: 12H4720
EAN: 4031026106526
MPN:
111-14819
T150R-PA66-NA-C1
HellermannTyton
111-14819 HellermannTyton Cable Ties Image 1
111-14819 HellermannTyton Cable Ties Image 2
111-14819 HellermannTyton Cable Ties Image 3
111-14819 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 88 pcs.
Leadtime: 1 Week **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
100 pcs.
0.4998 €
500 pcs.
0.4165 €
1000 pcs.
0.3570 €
5000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-14819, HellermannTyton

The 111-14819 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Easy application either manually or with an application tool
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Breite 7.6 mm
Chemikalienbeständig Yes
Dicke 1.6 mm
Farbe natur
Halogenfrei Yes
Länge 365 mm
Material PA
max. Bündeldurchmesser 100 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 5 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 670 N
Logistics
Ursprungsland SG
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes