111-15410 | HellermannTyton

Cable tie, PA, (L x W) 820 x 8.9 mm, bundle-Ø 8 to 245 mm, black, -40 to 125 °C, 111-15410

Order No.: 42P1351
EAN: 4031026312064
MPN:
111-15410
T150L-PA66HS-BK
HellermannTyton
111-15410 HellermannTyton Cable Ties Image 1
111-15410 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
10 pcs.
2.7965 €
100 pcs.
2.4276 €
500 pcs.
2.1539 €
1000 pcs.
1.8683 €
5000 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-15410, HellermannTyton

This inside serrated cable tie is made from heat stabilized Polyamide 6.6 (PA66HS). Can be easily installed by hand or using an application tool to ensure consistency of installation.

Features

  • Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
  • Inside serration provides a strong hold onto bundles
  • Manual and/or pneumatic tools available for greater process reliability
Technical specifications
Width 8.9 mm
Chemical resistant No
Thickness 1.9 mm
Colour black
Halogen free Yes
Length 820 mm
Material PA
max. Bundle diameter 245 mm
max. operating temperature 125 °C
min. Bundle diameter 8 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 780 N
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes