111-15419 | HellermannTyton

Cable tie, PA, (L x W) 820 x 8.9 mm, bundle-Ø 8 to 245 mm, natural, -40 to 85 °C, 111-15419

Order No.: 42P1356
EAN: 4031026274867
MPN:
111-15419
T150L PA66 NA 25
111-15419 HellermannTyton Cable Ties Image 1
111-15419 HellermannTyton Cable Ties Image 2
111-15419 HellermannTyton Cable Ties Image 3
111-15419 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
10 pcs.
2.0944 €
100 pcs.
1.8326 €
500 pcs.
1.4994 €
1000 pcs.
1.3090 €
5000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-15419, HellermannTyton

Cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Version innenverzahnt
Length 820 mm
Width 8.9 mm
Thickness 2 mm
min. Bundle diameter 8 mm
max. Bundle diameter 245 mm
Min holding force 780 N
Material PA
Colour natur
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes