111-50001 | HellermannTyton

Cable tie, PA/TPE, (L x W) 140 x 12.7 mm, bundle-Ø 5 to 25.4 mm, black/blue, -40 to 110 °C, 111-50001

Order No.: 12H3800
EAN: 4031026650432
MPN:
111-50001
SGT100S-PA66HIRHSUV/TPE-BK/BU
Series: Soft Grip
111-50001 HellermannTyton Cable Ties Image 1
111-50001 HellermannTyton Cable Ties Image 2
111-50001 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-50001, HellermannTyton

Soft Grip cable ties are 2-component cable ties (PA66HS and TPE) and are supplied with matching Soft Grip mounts that can be used in various applications. It is designed for professional, flexible and easy bundling and fixing of smooth and delicate bundles. It has a pre-locking function, can be re-opened with a screwdriver and the holders can be easily removed by hand.

Technical specifications
Width 12.7 mm
Chemical resistant No
Colour schwarz/blau
Halogen free No
Length 140 mm
Material PA/TPE
max. Bundle diameter 25.4 mm
max. operating temperature 110 °C
min. Bundle diameter 5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 315 N
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes