111-60160 | HellermannTyton
Cable tie, PA, (L x W) 270 x 4.6 mm, bundle-Ø 5 to 73 mm, black, UV resistant, -40 to 85 °C, 111-60160
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2725 €
10 pcs.
0.2630 €
50 pcs.
0.2535 €
100 pcs.
0.2440 €
500 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-60160, HellermannTyton
The 111-60160 is a cable tie for bundling and securing cables, pipes, hoses and other elements. This cable tie can be used for a countless number of applications.
Features
- Inside serrated cable tie for a strong hold around bundles
- High tensile strength with very low insertion force
- Easy application either manually or with an application tool
Technical specifications
Width | 4.6 mm | |
Chemical resistant | No | |
Thickness | 1.4 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 270 mm | |
Material | PA | |
max. Bundle diameter | 73 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 225 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |