111-60559 | HellermannTyton

Cable tie, PA, (L x W) 535 x 13.2 mm, bundle-Ø 12 to 150 mm, natural, -40 to 105 °C, 111-60559

Order No.: 42P1390
EAN: 5022660310249
MPN:
111-60559
LK5-PA66HS-NA
Series: LK
111-60559 HellermannTyton Cable Ties Image 1
111-60559 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.3923 €

Cable tie inside serrated, 111-60559, HellermannTyton

The 111-60559 is a cable tie for bundling and securing cables, pipes, hoses and other elements. This cable tie can be used for a countless number of applications.

Features

  • Inside serrated cable tie for a strong hold around bundles
  • High tensile strength with very low insertion force
  • Easy application either manually or with an application tool
Technical specifications
Filter Property Value
Product type cable tie
Length 535 mm
Width 13.2 mm
Thickness 1.8 mm
min. Bundle diameter 12 mm
max. Bundle diameter 150 mm
Min holding force 1115 N
Material PA
Colour natural
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 50 pieces
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes