111-70110 | HellermannTyton
Cable tie, releasable, PA, (L x W) 770 x 8.9 mm, bundle-Ø 28 to 225 mm, black, -40 to 85 °C, 111-70110
Unit Price (€ / pc.)
1.8088 € *
Available: 41 pcs.
Leadtime: 1 Week **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6660 €
50 pcs.
1.5232 €
100 pcs.
1.4399 €
500 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, reusable, type HellermannTyton RLT.
Inner serration and extended tongue for simple opening
Technical specifications
Version | innenverzahnt | |
Length | 770 mm | |
Width | 8.9 mm | |
Thickness | 2 mm | |
min. Bundle diameter | 28 mm | |
max. Bundle diameter | 225 mm | |
Min holding force | 670 N | |
Material | PA | |
Colour | schwarz | |
detachable closure | Yes | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |