111-70319 | HellermannTyton

Cable tie, releasable, PA, (L x W) 340 x 7.6 mm, bundle-Ø 16 to 90 mm, natural, -40 to 85 °C, 111-70319

Order No.: 13H1160
EAN: 5022660315626
MPN:
111-70319
Series: RLT
111-70319 HellermannTyton Cable Ties Image 1
111-70319 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5712 €
500 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, reusable, type HellermannTyton RLT.

Inner serration and extended tongue for simple opening

Technical specifications
Version innenverzahnt
Length 340 mm
Width 7.6 mm
Thickness 1.8 mm
min. Bundle diameter 16 mm
max. Bundle diameter 90 mm
Min holding force 535 N
Material PA
Colour natur
detachable closure Yes
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes