111-81821 | HellermannTyton
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 6 to 22 mm, natural, -40 to 85 °C, 111-81821
Unit Price (€ / pc.)
0.2796 € *
Available: 1,879 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2559 €
100 pcs.
0.2332 €
500 pcs.
0.2154 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties with labeling tag, type HellermannTyton IT18R.
For simple identification and tying
Technical specifications
Version | mit Beschriftungsfeld | |
Width | 2.5 mm | |
Chemical resistant | No | |
Colour | natur | |
Halogen free | Yes | |
Length | 100 mm | |
Material | PA | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 6 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |