111-81910 | HellermannTyton

Cable tie, PA, (L x W) 110 x 2.5 mm, bundle-Ø 1.5 to 19 mm, black, -40 to 85 °C, 111-81910

Order No.: 42P1396
EAN: 4031026107172
MPN:
111-81910
IT18FL-PA66-BK
Series: IT
111-81910 HellermannTyton Cable Ties Image 1
111-81910 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 200 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.2951 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie with marker plate, 111-81910, HellermannTyton

The 111-81910 is a cable tie that has the ability to both secure and identify cable bundles at different times.

Features

  • Identification tie made of Polyamide 6.6
  • For simple identification and securing of cable bundles in one step
Technical specifications
Filter Property Value
Product type cable tie
Version with labeling field
Length 110 mm
Width 2.5 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 19 mm
Min holding force 80 N
Material PA
Colour black
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin US
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes