111-85319 | HellermannTyton
Cable tie, PA, (L x W) 390 x 4.7 mm, bundle-Ø 19 to 100 mm, natural, -40 to 85 °C, 111-85319
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Next delivery: 80 pcs. on 2025-04-22
Leadtime: 1 Week **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
100 pcs.
0.7378 €
500 pcs.
0.6783 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie with marker plate, 111-85319, HellermannTyton
The 111-85319 is a cable tie that has the ability to both secure and identify cable bundles at different times.
Features
- Identification tie made of Polyamide 6.6
- For simple identification and securing of cable bundles in one step
Technical specifications
Version | mit Beschriftungsfeld | |
Length | 390 mm | |
Width | 4.7 mm | |
Thickness | 1.4 mm | |
min. Bundle diameter | 19 mm | |
max. Bundle diameter | 100 mm | |
Min holding force | 225 N | |
Material | PA | |
Colour | natur | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |