111-85880 | HellermannTyton

Cable tie, PA, (L x W) 202 x 4.6 mm, bundle-Ø 5 to 45 mm, black, -40 to 105 °C, 111-85880

Order No.: 42P5422
EAN: 4099891203719
MPN:
111-85880
T50RFT8-PA66HS-BK
111-85880 HellermannTyton Cable Ties Image 1
111-85880 HellermannTyton Cable Ties Image 2
111-85880 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 307 pcs.
Leadtime: 1 Week **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8092 €
100 pcs.
0.7497 €
500 pcs.
0.6902 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-piece fixing tie, 111-85880, HellermannTyton

Primarily designed for fixing cable harnesses in the automotive industry their simplicity, and ease of use, has seen this parts used in everything from aircraft, to switch-gear, to washing machines.

Features

  • Cable tie head can be moved after bundling
  • Easy to assemble without the need for a tool
  • Disc adjusts tie for pressure from various directions and minimises access of dust and dirt
Technical specifications
Width 4.6 mm
Chemical resistant No
Thickness 1.2 mm
Colour schwarz
Halogen free No
Length 202 mm
Material PA
max. Bundle diameter 45 mm
max. operating temperature 105 °C
min. Bundle diameter 5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 225 N
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes