111-92080 | HellermannTyton

Cable tie, stainless steel, (L x W) 230 x 7 mm, bundle-Ø 10 to 60 mm, metal, -80 to 538 °C, 111-92080

Order No.: 42P1402
EAN: 5022660019715
MPN:
111-92080
MAT8SS7 SS316 ML 100
Series: MAT
111-92080 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1182 €
50 pcs.
1.9873 €
100 pcs.
1.8683 €
500 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stainless steel cable tie, 111-92080, HellermannTyton

The stainless steel cable tie can be used when durability and fire resistance is required. i.eg. Mass Transit or light and radio technology.

Features

  • Similar in design to conventional 'plastic' cable ties
  • Locking mechanism works on a ratchet system
Technical specifications
Breite 7 mm
Chemikalienbeständig Yes
Dicke 0.28 mm
Farbe metall
Halogenfrei Yes
Länge 230 mm
Material Edelstahl
max. Bündeldurchmesser 60 mm
max. Temperatur 538 °C
min. Bündeldurchmesser 10 mm
min. Temperatur -80 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 445 N
Logistics
Ursprungsland GB
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes