111-92120 | HellermannTyton

Cable tie, stainless steel, (L x W) 330 x 7 mm, bundle-Ø 10 to 90 mm, metal, -80 to 538 °C, 111-92120

Order No.: 42P1404
EAN: 5022660019722
MPN:
111-92120
MAT12SS7 SS316 ML 100
Series: MAT
HellermannTyton
111-92120 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3800 €
50 pcs.
2.2372 €
100 pcs.
2.0944 €
500 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stainless steel cable tie, 111-92120, HellermannTyton

The stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. Used in all industries from Mass Transit, Ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, cables will remain securely held in place and will not fall to block emergency exits.

Features

  • Similar in design to conventional 'plastic' cable ties
  • Work on ratchet system
Technical specifications
Width 7 mm
Chemical resistant Yes
Thickness 0.28 mm
Colour metal
Halogen free Yes
Length 330 mm
Material stainless steel
max. Bundle diameter 90 mm
max. operating temperature 538 °C
min. Bundle diameter 10 mm
min. operating temperature -80 °C
UV-resistant No
detachable closure No
Min holding force 445 N
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes