111-92240 | HellermannTyton

Cable tie, stainless steel, (L x W) 630 x 7 mm, bundle-Ø 10 to 180 mm, metal, -80 to 538 °C, 111-92240

Order No.: 42P1406
EAN: 5022660019746
MPN:
111-92240
MAT24SS7 SS316 ML 100
Series: MAT
111-92240 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4391 €
50 pcs.
3.2368 €
100 pcs.
3.0345 €
500 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stainless steel cable tie, 111-92240, HellermannTyton

The stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. Used in all industries from Mass Transit, Ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, cables will remain securely held in place and will not fall to block emergency exits.

Features

  • Similar in design to conventional 'plastic' cable ties
  • Work on ratchet system
Technical specifications
Breite 7 mm
Chemikalienbeständig Yes
Dicke 0.4 mm
Farbe metall
Halogenfrei Yes
Länge 630 mm
Material Edelstahl
max. Bündeldurchmesser 180 mm
max. Temperatur 538 °C
min. Bündeldurchmesser 10 mm
min. Temperatur -80 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 445 N
Logistics
Ursprungsland GB
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes