111-93089 | HellermannTyton
Cable tie, stainless steel, (L x W) 201 x 4.6 mm, bundle-Ø 12 to 50 mm, metal, -80 to 538 °C, 111-93089
Unit Price (€ / pc.)
1.4756 € *
Available: 80 pcs.
Leadtime: 1 Week **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3566 €
50 pcs.
1.2733 €
100 pcs.
1.1900 €
500 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie with ball-lock, 111-93089, HellermannTyton
This metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance.
The stainless steel cable tie can be used in chemical industry and on oil platform as well as in mass transit, shipbuilding and mining industry.
Features
- Non-releasable locking feature
- Weather and corrosion resistant
- Outstanding chemical resistance
- High-temperature resistant
- Non-burning
Technical specifications
Width | 4.6 mm | |
Chemical resistant | Yes | |
Thickness | 0.3 mm | |
Colour | metall | |
Halogen free | Yes | |
Length | 201 mm | |
Material | Edelstahl | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 538 °C | |
min. Bundle diameter | 12 mm | |
min. operating temperature | -80 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 900 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |