111-93149 | HellermannTyton

Cable tie, stainless steel, (L x W) 362 x 4.6 mm, bundle-Ø 12 to 102 mm, silver, -80 to 538 °C, 111-93149

Order No.: 42P1414
EAN: 5022660020629
MPN:
111-93149
MBT14S SS316 ML 100
Series: MBT
111-93149 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6541 €
50 pcs.
1.5470 €
100 pcs.
1.4518 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie with ball-lock, 111-93149, HellermannTyton

This metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance.

The stainless steel cable tie can be used in chemical industry and on oil platform as well as in mass transit, shipbuilding and mining industry.

Features

  • Non-releasable locking feature
  • Weather and corrosion resistant
  • Outstanding chemical resistance
  • High-temperature resistant
  • Non-burning
Technical specifications
Breite 4.6 mm
Chemikalienbeständig Yes
Dicke 0.3 mm
Farbe silber
Halogenfrei Yes
Länge 362 mm
Material Edelstahl
max. Bündeldurchmesser 102 mm
max. Temperatur 538 °C
min. Bündeldurchmesser 12 mm
min. Temperatur -80 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 900 N
Logistics
Ursprungsland GB
Zolltarifnummer 73269098
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes