111-93208 | HellermannTyton

Cable tie, stainless steel, (L x W) 521 x 4.6 mm, bundle-Ø 17 to 152 mm, metal, -80 to 538 °C, 111-93208

Order No.: 12H4986
EAN: 5022660170287
MPN:
111-93208
MBT20SS-SS304-ML
Series: MBT
111-93208 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8211 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal tie, 111-93208, HellermannTyton

Metal tie is ideal for all applications that require high strength, reliability and fire resistance. It can be used in chemical industries and on oil platforms as well as in mass transit, shipbuilding and mining industries. Also, it is ideal for securing lighting in theatres and exhibition halls.

Features

  • Corrosion resistant
  • Weather resistant
  • Outstanding chemical resistance
  • High temperature resistant
  • Non-burning
Technical specifications
Width 4.6 mm
Chemical resistant Yes
Thickness 0.3 mm
Colour metall
Halogen free Yes
Length 521 mm
Material Edelstahl
max. Bundle diameter 152 mm
max. operating temperature 538 °C
min. Bundle diameter 17 mm
min. operating temperature -80 °C
UV-resistant No
detachable closure No
Min holding force 900 N
Logistics
Country of origin GB
Customs tariff number 73269098
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes