111-94120 | HellermannTyton

Cable tie, stainless steel, (L x W) 330 x 5 mm, bundle-Ø 20 to 90 mm, metal, -80 to 538 °C, 111-94120

Order No.: 42P5641
EAN: 5022660312953
MPN:
111-94120
MLT12SS5-SS316-ML
Series: MLT
111-94120 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
257.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.5704 €

Stainless steel cable tie, 111-94120, HellermannTyton

The 111-94120 metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance. This stainless steel cable tie can be used in all industries from mass transit, ship building, oil rigs, mining, and chemical to theatres and exhibition halls. In the event of a fire, the cable will remain securely held in place and will not fall to block emergency exits.

Features

  • Releasable stainless steel buckle tie
  • Heavy duty type in stainless steel 316
  • Can be re-opened and re-used
Technical specifications
Version mit Faltverschluss
Width 5 mm
Colour metall
Halogen free Yes
Length 330 mm
Material Edelstahl
max. Bundle diameter 90 mm
max. operating temperature 538 °C
min. Bundle diameter 20 mm
min. operating temperature -80 °C
detachable closure No
Min holding force 420 N
Logistics
Country of origin GB
Customs tariff number 73269098
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes