111-94339 | HellermannTyton

Cable tie, stainless steel, (L x W) 838 x 7.9 mm, bundle-Ø 12 to 254 mm, silver, -80 to 538 °C, 111-94339

Order No.: 42P1432
EAN: 5022660020704
MPN:
111-94339
MBT33H SS316 ML 50
Series: MBT
111-94339 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
290.36 € *
Price list
Quantity
Price per unit*
100 pcs.
2.9036 €
500 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie with ball-lock, 111-94339, HellermannTyton

This metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance. This stainless steel cable tie can be used in chemical industry and on oil platform as well as in mass transit, shipbuilding and mining industry.

Features

  • Non-releasable locking feature
  • Weather and corrosion resistant
  • Outstanding chemical resistance
  • High-temperature resistant
  • Non-burning
Technical specifications
Width 7.9 mm
Chemical resistant Yes
Thickness 0.3 mm
Colour silber
Halogen free Yes
Length 838 mm
Material Edelstahl
max. Bundle diameter 254 mm
max. operating temperature 538 °C
min. Bundle diameter 12 mm
min. operating temperature -80 °C
UV-resistant No
detachable closure No
Min holding force 2000 N
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes