111-95080 | HellermannTyton

Cable tie, stainless steel, (L x W) 230 x 10 mm, bundle-Ø 25 to 60 mm, metal, -80 to 538 °C, 111-95080

Order No.: 42P5643
EAN: 5022660313028
MPN:
111-95080
MLT8SS10-SS316-ML
Series: MLT
111-95080 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.1416 €

Stainless steel cable tie, 111-95080, HellermannTyton

The 111-95080 metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance. This stainless steel cable tie can be used in all industries from mass transit, ship building, oil rigs, mining, and chemical to theatres and exhibition halls. In the event of a fire, the cable will remain securely held in place and will not fall to block emergency exits.

Features

  • Releasable stainless steel buckle tie
  • Heavy duty type in stainless steel 316
  • Can be re-opened and re-used
Technical specifications
Version mit Faltverschluss
Width 10 mm
Colour metall
Halogen free Yes
Length 230 mm
Material Edelstahl
max. Bundle diameter 60 mm
max. operating temperature 538 °C
min. Bundle diameter 25 mm
min. operating temperature -80 °C
detachable closure No
Min holding force 850 N
Logistics
Country of origin GB
Customs tariff number 73269098
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes