111-95241 | HellermannTyton
Cable tie, stainless steel, (L x W) 630 x 10 mm, bundle-Ø 25 to 180 mm, metal, -80 to 538 °C, 111-95241
Stainless steel cable tie, 111-95241, HellermannTyton
The 111-95241 metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance. This stainless steel cable tie can be used in all industries from mass transit, ship building, oil rigs, mining, and chemical to theatres and exhibition halls. In the event of a fire, the cable will remain securely held in place and will not fall to block emergency exits.
Features
- Releasable stainless steel buckle tie
- Heavy duty type in stainless steel 316
- Can be re-opened and re-used
Version | mit Faltverschluss | |
Width | 10 mm | |
Colour | metall | |
Halogen free | Yes | |
Length | 630 mm | |
Material | Edelstahl | |
max. Bundle diameter | 180 mm | |
max. operating temperature | 538 °C | |
min. Bundle diameter | 25 mm | |
min. operating temperature | -80 °C | |
detachable closure | No | |
Min holding force | 850 N |
Country of origin | GB |
Customs tariff number | 73269098 |
Original Packaging | Beutel mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |