112-00012 | HellermannTyton
Cable tie, PA, (L x W) 260 x 9 mm, bundle-Ø 25 to 62 mm, black, UV resistant, -40 to 85 °C, 112-00012
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.2618 € *
Available: 120 pcs.
Leadtime: 1 Week **
Cable tie outside serrated, 112-00012, HellermannTyton
This cable tie is suitable for use in a variety of applications to fix and support cables, pipes and other elements. It offers an excellent resistance to chemicals in most challenging environments like offshore or on oil rigs and construction vehicles. In addition, the very good UV resistance makes it a perfect choice for solar panel installations.
Features
- Outside serrated cable tie with rounded head design
- Low insertion force for tool-free application
- Soft material for easy handling without damaging the bundle
- Stable technical performance even at very low temperatures
- Prelocking possible by pushing the strap through the eyelet
Technical specifications
Width | 9 mm | |
Chemical resistant | Yes | |
Thickness | 1.7 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 260 mm | |
Material | PA | |
max. Bundle diameter | 62 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 25 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 530 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |