112-00025 | HellermannTyton

Cable tie, PA, (L x W) 123 x 9 mm, bundle-Ø 4 to 22 mm, black, UV resistant, -40 to 85 °C, 112-00025

Order No.: 12H5085
EAN: 4031026448848
MPN:
112-00025
Robusto (LPH922)-PA11-BK
Series: Robusto
112-00025 HellermannTyton Cable Ties Image 1
112-00025 HellermannTyton Cable Ties Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
0.1630 € *
Available: 200 pcs.
Leadtime: 1 Week **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1630 €

Cable tie, 112-00025, HellermannTyton

Robusto cable tie manufactured from PA11 has many technical features making them suitable for use in a variety of applications to fix and support cables, pipes and other elements. It offers an excellent resistance to chemicals in most challenging environments like offshore or on oil rigs and construction vehicles. In addition, the very good UV resistance makes it a perfect choice for solar panel installations.

Features

  • Outside serrated cable tie with rounded head design
  • Low insertion force for tool-free application
  • High tensile strength with a single – or a double-bridged head
  • Soft material for easy handling without damaging the bundle
  • Low water absorption rate and high durability
  • Prelocking possible by pushing the strap through the eyelet
Technical specifications
Width 9 mm
Chemical resistant Yes
Thickness 1.7 mm
Colour schwarz
Halogen free Yes
Length 123 mm
Material PA
max. Bundle diameter 22 mm
max. operating temperature 85 °C
min. Bundle diameter 4 mm
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 310 N
Logistics
Country of origin FR
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes