112-05460 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 390 x 4.8 mm, bundle-Ø 1.5 to 110 mm, black, UV resistant, -40 to 85 °C, 112-05460
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6426 €
100 pcs.
0.5712 €
1000 pcs.
0.4879 €
5000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 112-05460, HellermannTyton
This inside serrated cable tie is made of UV-resistant Polyamide 6.6 (PA66W) and thus suitable for outdoor applications. UV stabilized cable tie resist UV radiation for a considerably longer period compared to standard PA66 cable ties. It can easily be used for bundling and securing cables, pipes and hoses especially in outdoor areas.
Features
- Made from 100 % high quality plastic, allows for good recycling
- Inside serrated cable tie for a strong hold onto bundles
- Easy application either manually or with a processing tool
- Simple to insert due to bent tail
Technical specifications
Breite | 4.8 mm | |
Chemikalienbeständig | Yes | |
Dicke | 1.2 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 390 mm | |
Material | PA | |
max. Bündeldurchmesser | 110 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 1.5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | Yes | |
Verschluss lösbar | No | |
Min Haltekraft | 225 N |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |