112-12019 | HellermannTyton

Cable tie, PA, (L x W) 387 x 7.6 mm, bundle-Ø 5 to 105 mm, natural, -40 to 85 °C, 112-12019

Order No.: 42P1464
EAN: 4031026108094
MPN:
112-12019
T120R PA66 NA 50
112-12019 HellermannTyton Cable Ties Image 1
112-12019 HellermannTyton Cable Ties Image 2
112-12019 HellermannTyton Cable Ties Image 3
112-12019 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1900 €
100 pcs.
1.0353 €
500 pcs.
0.8568 €
1000 pcs.
0.7497 €
5000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 112-12019, HellermannTyton

The 112-12019 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool
Technical specifications
Version innenverzahnt
Length 387 mm
Width 7.6 mm
Thickness 1.8 mm
min. Bundle diameter 5 mm
max. Bundle diameter 105 mm
Min holding force 535 N
Material PA
Colour natur
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes