112-27560 | HellermannTyton

Cable tie, releasable, PA, (L x W) 275 x 9 mm, bundle-Ø 25 to 69 mm, black, UV resistant, -40 to 105 °C, 112-27560

Order No.: 42P1468
EAN: 5022660315756
MPN:
112-27560
RPE275 PA66HSW BK 100
Series: RPE
HellermannTyton
112-27560 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.7021 €

Cable tie with low profile head, 112-27560, HellermannTyton

The releasable tie with low profile head allows the addition or removal of cables after installation. It is particularly useful in areas with restricted space. This tie is manufactured from a heat and UV stabilised material so it can be used outdoors and in areas where a higher temperature is required.

Features

  • A releasable cable tie that can be re-opened and re-used
  • Outside serrated cable tie with smooth surface to the bundle
  • Broad contact area with cable, minimising risk of damage
  • Parallel entry for enhanced fit around circular bundles
Technical specifications
Breite 9 mm
Chemikalienbeständig No
Dicke 1.7 mm
Farbe schwarz
Halogenfrei Yes
Länge 275 mm
Material PA
max. Bündeldurchmesser 69 mm
max. Temperatur 105 °C
min. Bündeldurchmesser 25 mm
min. Temperatur -40 °C
UV-beständig Yes
Verschluss lösbar Yes
Min Haltekraft 445 N
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes