112-56019 | HellermannTyton
Cable tie, PA, (L x W) 205 x 4.7 mm, bundle-Ø 1.5 to 45 mm, black, -40 to 85 °C, 112-56019
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2737 €
10 pcs.
0.2404 €
100 pcs.
0.2190 €
500 pcs.
0.1964 €
1000 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 112-56019, HellermannTyton
This tie is designed to secure pipes, hoses and gaiters where low pressures are being secured. It can be used in many different industries including automotive, white goods manufacturing, medical industry and construction.
Features
- Curved design of head offers a good fit to the bundle
- Inside serration for a positive hold onto bundles
- Easy application either manually or with a processing tool
Technical specifications
Width | 4.7 mm | |
Chemical resistant | No | |
Thickness | 1.2 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 205 mm | |
Material | PA | |
max. Bundle diameter | 45 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 267 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |