113-01810 | HellermannTyton
Cable tie, PA, (L x W) 110 x 2.5 mm, bundle-Ø 1.5 to 20 mm, black, -40 to 85 °C, 113-01810
Order No.: 13H1231
EAN: 5022660019142
MPN:
113-01810
T18MR-PA66-BK
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
1000 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 113-01810, HellermannTyton
Cable tie with a built-in mounting hole and once fastend around the cables, the bundle can be simply secured to the panel with a screw or bolt.
Features
- One-piece bundling and fixing tie
- Quick and easy installation
Technical specifications
Width | 2.5 mm | |
Chemical resistant | No | |
Thickness | 1 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 110 mm | |
Material | PA | |
max. Bundle diameter | 20 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |