113-05060 | HellermannTyton

Cable tie, PA, (L x W) 215 x 4.7 mm, bundle-Ø 1.5 to 45 mm, black, -40 to 85 °C, 113-05060

Order No.: 13H1235
EAN: 5022660323027
MPN:
113-05060
T50MR-PA66W-BK
113-05060 HellermannTyton Cable Ties Image 1
113-05060 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7259 €
100 pcs.
0.6545 €
500 pcs.
0.6069 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 113-05060, HellermannTyton

Cable tie with a built-in mounting hole and once fastend around the cables, the bundle can be simply secured to the panel with a screw or bolt.

Features

  • One-piece bundling and fixing tie
  • Quick and easy installation
Technical specifications
Width 4.7 mm
Chemical resistant No
Thickness 1.2 mm
Colour schwarz
Halogen free No
Length 215 mm
Material PA
max. Bundle diameter 45 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 225 N
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes