113-05419 | HellermannTyton

Cable tie, PA, (L x W) 390 x 4.7 mm, bundle-Ø 3 to 100 mm, natural, -40 to 85 °C, 113-05419

Order No.: 13H1236
EAN: 4031026108247
MPN:
113-05419
113-05419 HellermannTyton Cable Ties Image 1
113-05419 HellermannTyton Cable Ties Image 2
113-05419 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
100 pcs.
0.6188 €
500 pcs.
0.5593 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties with screw eyelet on the head, type HellermannTyton T.

Halogen-free, with screw eyelet

Technical specifications
Version mit Schrauböse, Befestigungsloch-Ø 5,5 mm
Length 390 mm
Width 4.7 mm
Thickness 1.2 mm
min. Bundle diameter 3 mm
max. Bundle diameter 100 mm
Min holding force 225 N
Material PA
Colour natur
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes