114-03079 | HellermannTyton
Cable tie, PA, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, natural, -40 to 130 °C, 114-03079
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Next delivery: 2,300 pcs. on 2025-07-31
Leadtime: 1 Week **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 114-03079, HellermannTyton
This inside serrated cable tie is made from Polyamide 4.6. It can be applied in environments with temperatures up to +195 °C which makes it suitable for applications where a broader temperature range is required.
Features
- Low smoke generation in the event of a fire
- Inside serrated cable tie offers strong hold around bundles
- Easy application either manually or with an application tool
Technical specifications
Version | innenverzahnt | |
Length | 150 mm | |
Width | 3.5 mm | |
Thickness | 1.2 mm | |
min. Bundle diameter | 1.5 mm | |
max. Bundle diameter | 35 mm | |
Min holding force | 135 N | |
Material | PA | |
Colour | natur | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 130 °C |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |