115-00001 | HellermannTyton
Cable tie, releasable, PA, (L x W) 752 x 13 mm, bundle-Ø 40 to 210 mm, yellow, -40 to 85 °C, 115-00001
Unit Price (€ / pc.)
2.1063 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
5 pcs.
1.9397 €
10 pcs.
1.7850 €
100 pcs.
1.6779 €
500 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Releasable cable tie, 115-00001, HellermannTyton
This cable tie is suitable for a multitude of applications like electro installations, heating and ventilation, construction, exhibitions and trade fairs. Whether it is used for permanent or temporarily solutions this product is a very strong helping hand in every situation.
Features
- Releasable and reusable cable tie
- Can be used for parallel bundling
- Easy to handle when wearing work gloves
- Bears loads of up to 888 N
Technical specifications
Version | für erhöhte Anforderungen | |
Length | 752 mm | |
Width | 13 mm | |
Thickness | 1.9 mm | |
min. Bundle diameter | 40 mm | |
max. Bundle diameter | 210 mm | |
Min holding force | 888 N | |
Material | PA | |
Colour | gelb | |
detachable closure | Yes | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |