115-00003 | HellermannTyton
Cable tie outside serrated, releasable, PA, (L x W) 196 x 4.8 mm, bundle-Ø 2 to 50 mm, red, -40 to 85 °C, 115-00003
Releasable cable tie, 115-00003, HellermannTyton
The 115-00003 offers some extra benefits, the serration is on the outside of the cable tie. This will minimise the risk of damage to cables or other elements. Additionally this prodzct is optimally suited for temporary identification within logistic, packaging, cable harness production or for testing purposes. The strap is released when pushing the extended pawl upwards. The risk of opening the cable tie accidentally is minimised.
Features
- Releasable and reusable cable tie
- Extended trigger for simple and quick release of ties
- Risk of accidental release is minimised
- Outside serration prevents damage to cable insulation
Breite | 4.8 mm | |
Dicke | 1.2 mm | |
Farbe | rot | |
Halogenfrei | No | |
Länge | 196 mm | |
Material | PA | |
max. Bündeldurchmesser | 50 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 2 mm | |
min. Temperatur | -40 °C | |
Verschluss lösbar | Yes | |
Min Haltekraft | 245 N |
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 25 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |