115-00004 | HellermannTyton

Cable tie, releasable, PA, (L x W) 196 x 4.8 mm, bundle-Ø 2 to 50 mm, yellow, -40 to 85 °C, 115-00004

Order No.: 42P5648
EAN: 4031026251660
MPN:
115-00004
LR55R-PA66-YE
Series: LR55
115-00004 HellermannTyton Cable Ties Image 1
115-00004 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 330 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
25 pcs.
0.2142 €
100 pcs.
0.1928 €
500 pcs.
0.1761 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Releasable cable tie, 115-00004, HellermannTyton

The 115-00004 offers some extra benefits, the serration is on the outside of the cable tie. This will minimise the risk of damage to cables or other elements. Additionally this prodzct is optimally suited for temporary identification within logistic, packaging, cable harness production or for testing purposes. The strap is released when pushing the extended pawl upwards. The risk of opening the cable tie accidentally is minimised.

Features

  • Releasable and reusable cable tie
  • Extended trigger for simple and quick release of ties
  • Risk of accidental release is minimised
  • Outside serration prevents damage to cable insulation
Technical specifications
Version außenverzahnt
Width 4.8 mm
Thickness 1.2 mm
Colour gelb
Halogen free No
Length 196 mm
Material PA
max. Bundle diameter 50 mm
max. operating temperature 85 °C
min. Bundle diameter 2 mm
min. operating temperature -40 °C
detachable closure Yes
Min holding force 245 N
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes