115-06729 | HellermannTyton

Cable tie, releasable, PA, (L x W) 250 x 4.6 mm, bundle-Ø 5 to 65 mm, natural, -40 to 85 °C, 115-06729

Order No.: 42P1490
EAN: 5022660315480
MPN:
115-06729
RELK2M PA66 NA 100
Series: RELK
115-06729 HellermannTyton Cable Ties Image 1
115-06729 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2654 €
10 pcs.
0.2440 €
100 pcs.
0.2297 €
500 pcs.
0.2154 €
1000 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 115-06729, HellermannTyton

Used in a wide range of industries this releasable and reusable tie is ideal where changes are anticipated. This includes temporary installation and the addition or removal of elements. This releasable cable tie is commonly used to fix stage equipment, for cable management at outdoor events or prototype harnessing work. The extended pawl is simply pushed down with a finger to release the strap.

Features

  • Extended trigger for simple and quick release of ties
Technical specifications
Width 4.6 mm
Chemical resistant No
Thickness 1.5 mm
Colour natur
Halogen free Yes
Length 250 mm
Material PA
max. Bundle diameter 65 mm
max. operating temperature 85 °C
min. Bundle diameter 5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 200 N
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes