115-07189 | HellermannTyton
Cable tie, releasable, thermoplastic PUR, (L x W) 180 x 7 mm, bundle-Ø 10 to 45 mm, black, -40 to 85 °C, 115-07189
Unit Price (€ / pc.)
1.0591 € *
Available: 65 pcs.
Leadtime: 1 Week **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reusable cable ties with hole grid, type HellermannTyton SRT.
Made of soft, UV-resistant and weatherproof polyurethane (TPU), halogen-free
Technical specifications
Width | 7 mm | |
Chemical resistant | Yes | |
Thickness | 1.7 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 180 mm | |
Material | Thermoplastisches PUR | |
max. Bundle diameter | 45 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 10 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 57 N |
Download
Logistics
Country of origin | AT |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |