115-07269 | HellermannTyton

Cable tie, releasable, thermoplastic PUR, (L x W) 260 x 7 mm, bundle-Ø 10 to 70 mm, black, -40 to 85 °C, 115-07269

Order No.: 13H1242
EAN: 4031026108568
MPN:
115-07269
SRT2607-TPU-BK-L1
Series: SRT
115-07269 HellermannTyton Cable Ties Image 1
115-07269 HellermannTyton Cable Ties Image 2
115-07269 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 65 pcs.
Leadtime: 1 Week **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4756 €
50 pcs.
1.2971 €
250 pcs.
1.1186 €
1000 pcs.
0.9877 €
2500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reusable cable ties with hole grid, type HellermannTyton SRT.

Made of soft, UV-resistant and weatherproof polyurethane (TPU), halogen-free

Technical specifications
Width 7 mm
Chemical resistant Yes
Thickness 1.7 mm
Colour schwarz
Halogen free Yes
Length 260 mm
Material Thermoplastisches PUR
max. Bundle diameter 70 mm
max. operating temperature 85 °C
min. Bundle diameter 10 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 57 N
Logistics
Country of origin AT
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes