115-11270 | HellermannTyton
Cable tie, releasable, thermoplastic PUR, (L x W) 260 x 11 mm, bundle-Ø 65 mm, black, -40 to 85 °C, 115-11270
Unit Price (€ / pck.)
16.4696 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pck.
16.4696 €
5 pck.
15.5533 €
10 pck.
14.6489 €
25 pck.
13.7326 €
50 pck.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 115-11270, HellermannTyton
The soft, flexible material makes this tie particularly suitable for use on sensible wires for instance fibre-optic cables. Additionally it is suitable for moving elements and vibrating applications.
Features
- Elastic and flexible cable tie with rounded and smooth edges
- Releasable and reusable
- Long lifetime when used indoor
- Tight fixation even in vertical position
- Double slotted head with fixation pawl
Technical specifications
Version | flexible, ohne Verzahnung | |
Width | 11 mm | |
Chemical resistant | Yes | |
Thickness | 2.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 260 mm | |
Material | Thermoplastisches PUR | |
max. Bundle diameter | 65 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 123 N |
Download
Logistics
Country of origin | AT |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 8 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |