115-28590 | HellermannTyton
Flexible cable ties without serration, releasable, thermoplastic PUR, (L x W) 580 x 28 mm, bundle-Ø 150 mm, black, -40 to 85 °C, 115-28590
Unit Price (€ / pck.)
22.7171 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
22.72 € *
Price list
Quantity
Price per unit*
1 pck.
22.7171 €
5 pck.
21.4557 €
10 pck.
20.1943 €
25 pck.
18.9329 €
50 pck.
17.6715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 115-28590, HellermannTyton
The soft, flexible material makes this tie particularly suitable for use on sensible wires for instance fibre-optic cables. Additionally it is suitable for moving elements and vibrating applications.
Features
- Elastic and flexible cable tie with rounded and smooth edges
- Releasable and reusable
- Long lifetime when used indoor
- Tight fixation even in vertical position
- Double slotted head with fixation pawl
Technical specifications
Breite | 28 mm | |
Chemikalienbeständig | Yes | |
Dicke | 3.4 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 580 mm | |
Material | Thermoplastisches PUR | |
max. Bündeldurchmesser | 150 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | Yes | |
Min Haltekraft | 360 N |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 3 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |