115-28889 | HellermannTyton

Cable tie, releasable, thermoplastic PUR, (L x W) 880 x 28 mm, bundle-Ø 240 mm, black, -40 to 85 °C, 115-28889

Order No.: 42P1506
EAN: 4031026202051
MPN:
115-28889
SRT88028 TPU BK 180
Series: SRT
115-28889 HellermannTyton Cable Ties Image 1
115-28889 HellermannTyton Cable Ties Image 2
115-28889 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,090.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
11.6144 €

Cable tie, 115-28889, HellermannTyton

The soft, flexible material makes this tie particulary suitable for use on sensitive wires, for instance fibre-optic cables. Additionally it is suitable for moving elements and vibrating applications. The double slotted head allows for parallel bundling.

Features

  • Elastic and flexible cable tie with rounded and smooth edges
  • Removable and reusable
  • Double slotted head with fixation pawl
  • Suitable for moving elements and vibrating applications like windmills, machines, robotics, pulsating tubing and conduits
Technical specifications
Width 28 mm
Chemical resistant Yes
Thickness 3.4 mm
Colour schwarz
Halogen free Yes
Length 880 mm
Material Thermoplastisches PUR
max. Bundle diameter 240 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 360 N
Logistics
Country of origin AT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes