116-01812 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 100 x 2.45 mm, bundle-Ø 1.5 to 22 mm, red, -40 to 85 °C, 116-01812
Unit Price (€ / pc.)
0.0857 € *
Available: 2,063 pcs.
Leadtime: 1 Week **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0762 €
500 pcs.
0.0678 €
1000 pcs.
0.0583 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Colored cable ties, type HellermannTyton T.
Made of PA 6.6, toothed over the length.
Technical specifications
Width | 2.45 mm | |
Chemical resistant | Yes | |
Thickness | 1 mm | |
Colour | red | |
Halogen free | Yes | |
Length | 100 mm | |
Material | PA | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |