116-05412 | HellermannTyton
Cable tie, PA, (L x W) 390 x 4.7 mm, bundle-Ø 1.5 to 110 mm, red, -40 to 85 °C, 116-05412
Unit Price (€ / pc.)
0.3094 € *
Available: 5,075 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2249 €
1000 pcs.
0.1964 €
5000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 116-05412, HellermannTyton
Cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Only high quality plastic is used meeting recycling targets
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
Technical specifications
Version | innenverzahnt | |
Length | 390 mm | |
Width | 4.7 mm | |
Thickness | 1.3 mm | |
min. Bundle diameter | 1.5 mm | |
max. Bundle diameter | 110 mm | |
Min holding force | 355 N | |
Material | PA | |
Colour | rot | |
detachable closure | No | |
Chemical resistant | Yes | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |