116-05415 | HellermannTyton

Cable tie, PA, (L x W) 390 x 4.7 mm, bundle-Ø 1.5 to 110 mm, green, -40 to 85 °C, 116-05415

Order No.: 42P1512
EAN: 4031026194325
MPN:
116-05415
T80L PA66 GN 100
116-05415 HellermannTyton Cable Ties Image 1
116-05415 HellermannTyton Cable Ties Image 2
116-05415 HellermannTyton Cable Ties Image 3
116-05415 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2249 €
1000 pcs.
0.1964 €
5000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 116-05415, HellermannTyton

Cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Version innenverzahnt
Length 390 mm
Width 4.7 mm
Thickness 1.3 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 110 mm
Min holding force 355 N
Material PA
Colour grün
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes