116-08014 | HellermannTyton
Cable tie, PA, (L x W) 210 x 4.7 mm, bundle-Ø 1.5 to 55 mm, yellow, -40 to 85 °C, 116-08014
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1928 €
100 pcs.
0.1678 €
500 pcs.
0.1380 €
1000 pcs.
0.1202 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Colored cable ties, type HellermannTyton T.
Made of PA 6.6, toothed over the length.
Technical specifications
Version | innenverzahnt | |
Length | 210 mm | |
Width | 4.7 mm | |
Thickness | 1.3 mm | |
min. Bundle diameter | 1.5 mm | |
max. Bundle diameter | 55 mm | |
Min holding force | 355 N | |
Material | PA | |
Colour | gelb | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |